Renesas / Dialog GreenPAK™ Configurable Mixed-Signal ICs (CMICs)

Renesas / Dialog GreenPAK™ SLG46824 and SLG46826 Configurable Mixed-Signal ICs (CMICs) support in-system programming using a simple I2C serial interface. The Renesas / Dialog development process is streamlined and allows the installation of an unprogrammed GreenPAK on the PCB and supports programming of the non-volatile memory (NVM) in-system for easy system checkout. The flexibility is beneficial in the production environment, as it is easy to modify the configuration or add functionality to devices by programming the NVM on the production line. Renesas / Dialog GreenPAK SLG46824 and SLG46826 Configurable Mixed-Signal ICs are dual supply capable, offering the benefit of translating signals between two voltage domains. Applications include personal computers and servers, PC peripherals, portable electronics, smartphones, tablets, and more.

Features

  • 2x low-power, general-purpose rail-to-rail analog comparators (ACMPxL)
  • 1x voltage reference
  • 11x combination function macrocells
  • 8x multi-function macrocells
  • I2C protocol interface
  • Programmable delay with edge detector output
  • Deglitch filter or edge detector
  • 3x oscillators
  • Power-on reset
  • In-system programmability
  • Multiple time programmable memory
  • Wide range power supply (2.5V to 5V and 1.8V to 5V)
  • RoHS compliant and halogen free
  • Available in 20-pin STQFN or TSSOP package

Applications

  • Personal computers and servers
  • PC peripherals
  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics
  • Smartphones and fitness bands
  • Notebook and tablet PCs
发布日期: 2019-11-05 | 更新日期: 2024-02-26