Renesas Electronics 8P34S High-Performance LVDS Clock Fanout Buffers
Renesas Electronics 8P34S High-Performance LVDS Clock Fanout Buffers are a family of clock fanout buffers that accept a clock or data signal input, and duplicate (fan-out) that signal to provide a high-quality clock or data signal to multiple devices within the system. The devices' low 1.8 V supply voltage enables designers to reduce power consumption without sacrificing performance - allowing for higher board densities and lowering energy and cooling costs. The 8P34S family supports up to 12 outputs and is pin-to-pin compatible with higher-voltage versions, making them ideal for use in complex, low-noise, high-speed clock designs found in wireless and wireline communications, advanced computing, and networking applications.Features
- Low skew, low additive jitter LVDS output pairs
- Differential clock input pair(s)
- Differential CLK, nCLK pair can accept the following differential input levels: LVDS, CML
- Maximum input clock frequency: 1.2GHz (maximum)
- Low additive phase jitter, RMS; fREF = 156.25MHz, VPP = 1V, 12kHz- 20MHz: 39fs, 41fs, or 42fs (typical)
- Full 1.8V supply voltage
- Lead-free (RoHS 6), VFQFN packaging
- -40°C to +85°C ambient operating temperature
Applications
- Wireless and wireline communications
- Advanced computing
- Networking
View Results ( 5 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| 8P34S1102NLGI | ![]() |
时钟缓冲器 1:2 LVDS Output 1.8V Fanout Buffer |
| 8P34S1106NLGI | ![]() |
时钟缓冲器 1:6 LVDS Output 1.8V Fanout Buffer |
| 8P34S1204NLGI | ![]() |
时钟缓冲器 1:4 LVDS Output 1.8V Fanout Buffer |
| 8P34S1208NBGI | ![]() |
时钟缓冲器 1:8 LVDS Output 1.8V Fanout Buffer |
| 8P34S1212NLGI | ![]() |
时钟缓冲器 1:12 LVDS Output 1.8V Fanout Buffer |
发布日期: 2014-02-26
| 更新日期: 2022-10-11