Renesas Electronics 9FGL PCI Express (PCIe) Clock Generators

Renesas Electronics 9FGL PCI Express (PCIe) Clock Generators are high-speed serial communication interfaces with speeds up to 8GB/s. As with any serial communication interface, the most critical clock parameter is phase jitter. This parameter makes Renesas Electronics PCIe clock generators the heart of PCIe timing and the gating factor in system performance and reliability.

Features

  • Direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines; saves 32 resistors compared to standard PCIe devices
  • 120mW (9FGL06) and 130mW (9FGL08) typical power consumption; eliminates thermal concerns
  • SMBus-selectable features allow optimization to customer requirements:
    • Control input polarity
    • Control input pull up/downs
    • Slew rate for each output
    • Differential output amplitude
    • 33Ω, 85Ω, or 100Ω output impedance for each output
    • Spread spectrum amount
  • P1 device allows factory programming of customer-defined SMBus power-up default; allows exact optimization to customer requirements
  • 1 and 51 devices contain default configuration; SMBus interface not required for device operation
  • Outputs can optionally be supplied from any voltage between 1.05 and 3.3V; maximum power savings
  • OE# pins; support DIF power management
  • 25MHz default input frequency; supports tight ppm with 0 ppm synthesis error
  • Pin/SMBus selectable 0%, -0.25%, or -0.5% spread on DIF outputs %; minimize EMI and phase jitter for each application
  • DIF outputs blocked until PLL is locked; clean system start-up
  • Two selectable SMBus addresses; multiple devices can easily share an SMBus segment
  • Space-saving package options:
    • 4mm × 4mm VFQFPN24 (9FGL02x1)
    • 5mm × 5mm VFQFPN32 (9FGL04x1)
    • 5mm × 5mm VFQFPN40 (9FGL06x1)
    • 6mm × 6mm VFQFPN48 (9FGL08x1)
       

Applications

  • Servers and high-performance computing
  • 3.3V PCIe Gen1-2-3 clock generator
  • nVME storage
  • Networking
  • Accelerators
  • Industrial control

Pin Assignments

发布日期: 2015-06-15 | 更新日期: 2022-10-05