新款射频适配器 - 系列之内

Amphenol RF PFAS‑Free BNC互连器件采用环保PEEK绝缘体替代传统PTFE绝缘体。这款采用无PFAS配方的BNC连接器与适配器,能够作为现有组件的直接替代型替代品投入使用,与此同时维持与原部件一致的性能水准。该产品主体选用镀镍黄铜材质,触点部分则采用镀金黄铜或铍铜制成,用以保障产品具备出色的耐用性、高可靠性及信号完整性。该款Amphenol RF连接器非常适合PFAS(全氟和多氟烷基物质)使用限制日趋严格的应用场合,包括商用厨房设备、食品加工系统、工业电子设备及广播设备等领域。
-
Amphenol 不含 PFAS 的 BNC 互连线采用环保型PEEK绝缘体替代传统PTFE绝缘体。2026/9/8 -
TE Connectivity 2.92mm毫米波射频连接器高速连接器设计可提供高达40GHz的精确性能。2026/3/24 -
Amphenol 2.4mm串联适配器在实验室和生产测试环境中实现出色的阻抗控制和机械耐久性。2026/3/16 -
Amphenol 不含PFAS的SMA射频连接器提供性能更优的环保选项,替代PTFE绝缘体。2026/1/12 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.2025/11/4 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.2025/10/7 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.2025/9/11 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
Amphenol SMP适配器适用于板对板和模块对模块应用的高频盲插解决方案。2025/9/2 -
Tripp Lite 工业级IT解决方案Purpose-built to power, protect, and connect IT equipment in harsh environments.2025/8/7 -
Cinch Connectivity Solutions SMP射频适配器和连接器设计用于高频应用,以确保可靠的信号完整性和尽可能小的损耗。2025/8/5 -
Amphenol 低温校准套件组件专为极端低温环境 设计,包括稀释制冷机和低温恒温器。2025/7/25 -
TE Connectivity 密封式面板安装射频适配器由不锈钢制成,设计用于高压和气密密封应用。2025/7/23 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.2025/6/12 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.2025/6/12 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.2025/6/12 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.2025/6/12 -
Amphenol 集成RF滤波器提供紧凑设计和高频性能的独特组合。2025/5/20 -
Amphenol SMPM-XT射频连接器即使在机械容差变化时,也能保持可靠的电气性能。2025/5/5 -
Pasternack PE9100 Precision RF AdaptersFeature 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity.2025/4/15 -
Pasternack SMA Female Coaxial AdaptersAvailable in SMA↔BNC and SMA↔SMA variants built around a 50Ω impedance and straight in‑line body.2025/4/15 -
Pasternack TNC Male Coaxial AdaptersDesigned to provide reliable, low‑loss interconnect solutions for TNC‑based systems.2025/4/15 -
Pasternack TNC Bulkhead Coaxial AdaptersCommercial-grade RF adapters for delivering a faster and more reliable experience for users.2025/4/15 -
Pasternack Type N-Female Coaxial AdaptersCommercial-grade devices with 50Ω impedance and operating up to 11GHz frequency.2025/4/15 -
Pasternack PE910056 Type N-Male Adapter50Ω device that provides easy connections in tight spaces, with a maximum frequency of 6GHz.2025/4/15 -