新款射频放大器

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.
-
Qorvo QPA0023 6GHz至18GHz驱动器放大器采用0.15µm pHEMT生产工艺制造的高性能驱动器放大器。2026/5/22 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.2026/5/22 -
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.2026/3/9 -
Qorvo QPA0813 0.5W X波段驱动放大器设计用于需要高效功率输出和紧凑外观尺寸的应用。2026/3/9 -
Qorvo QPL1842 CATV射频放大器IC在5MHz至850MHz频率范围内提供25dB增益和低噪声性能。2026/3/9 -
Qorvo QPA9862高线性预驱动放大器专为满足现代无线基础设施的高性能要求而设计。2026/3/9 -
Qorvo QPA2597 2.0GHz至6.0GHz GaN驱动放大器输出功率为32dBm,小信号增益为24dB,功率附加效率为37%。2026/3/6 -
Marki Microwave RF AmplifiersOffers an extensive portfolio of packaged broadband, LNAs, PAs, and pulse RF amplifiers.2026/2/27 -
Qorvo QPA1722 K波段功率放大器专为提高低地球轨道 (LEO) 卫星的性能和集成度而设计。2026/1/15 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025/11/19 -
Qorvo QPA9510通用/GSM功率放大器高性能功率放大器,针对100MHz至1000MHz应用进行了优化。2025/10/28 -
Qorvo QPL1841单端MMIC射频放大器IC在5MHz至850MHz频段具有12.5dB的增益和低噪声性能。2025/10/6 -
Qorvo QPL1840单端MMIC射频放大器IC在5MHz至1800MHz频段具有17dB的增益和低噪声性能。2025/10/6 -
Qorvo QPA3311高输出混合功率倍增器模块采用GaAs/GaN芯片,工作频率范围为45MHz至1794MHz,增益为23dB。2025/9/16 -
Guerrilla RF GRFx GaN HEMT Power TransistorsUnmatched discrete GaN-on-SiC HEMT power transistors designed for high-performance RF applications.2025/8/18 -
Guerrilla RF GRF5226 High Gain Linear DriverThree-stage driver amplifier designed for 2.3GHz to 3GHz band wireless infrastructure applications.2025/8/12 -
Guerrilla RF GRF5126 High Gain Linear DriverTwo-stage driver amplifier designed for 3.3GHz to 3.8GHz band wireless infrastructure applications.2025/8/12 -
Guerrilla RF GRF9461 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.2025/8/12 -
Guerrilla RF GRF9460 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.2025/8/12 -
Guerrilla RF GRF5847 Linear Power Amplifier ModuleAchieves +35dBm saturated output power from 4.4GHz to 5.2GHz with +50% power added efficiency.2025/7/31 -
Qorvo QPA1724D 17.3GHz至21.2GHz GaN功率放大器该放大器采用量产的0.15um GaN-on-SiC工艺(QGaN15)制造。2025/7/14 -
Pasternack RF AmplifiersOffers broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories.2025/6/12 -
CML Micro CMX90A007 & CMX90A009 Power AmplifiersFrequency range of 136MHz to 1000MHz, ideal for dual-cell lithium battery-powered wireless devices.2025/5/7 -
Guerrilla RF GRF208x Low-Noise AmplifiersOffer 0.1GHz to 7.2GHz tuning frequency and are designed for small-cell and wireless infrastructure.2025/4/4 -
Mini-Circuits PMA1-14LN+ Low Noise AmplifierpHEMT-based MMIC amplifier with high IP3, flat gain, and 0.05GHz to 10GHz wideband amplifier range.2025/3/10 -