Qualcomm RF360 2.4GHz SAW Filters
Qualcomm RF360 2.4GHz SAW Filters offer low-loss filter ratings for various WLAN, BLUETOOTH®, and LTE bands. These SAW filters feature surface mount technology, Ni/Au-plated terminals, and a moisture sensitivity level of 3. B7509 micro-acoustic filter is a premium-performance low-loss RF single filter for Bluetooth/WLAN with LTE Band 7/Band 40/Band 41 coexistence, while the B7530 filter is an ultra low-loss single filter for Bluetooth/WLAN applications in smartphones with LTE coexistence. Additional SAW filters include B7544, B7520, B7506, and B7539, which all provide low insertion attenuation and come in two package sizes: 0.9mm x 0.7mm or 1.1mm x 0.9mm. Qualcomm RF360 2.4GHz SAW Filters are RoHS compatible and have a maximum package height of 0.6mm.Features
- B7506
- Low-loss SAW filter for WLAN/Bluetooth
- Low insertion attenuation
- Usable passband 79MHz
- B7520
- Designed for WLAN/Bluetooth with LTE Band 7/Band 38/Band 40/Band 41 coexistence
- WLAN 2G: 2442MHz (passband 77.8MHz)
- No matching required
- B7539
- Designed for WLAN band edge
- WLAN 2G: 2437MHz (passband 67.8MHz)
- B7544
- Designed for WLAN/Bluetooth with LTE Band 7/Band 38/Band 40/Band 41 coexistence
- WLAN 2G: 2442MHz (passband 77.8MHz)
- No matching required
- Small package size
- B7509
- Premium-performance, low-loss RF single filter
- Designed for Bluetooth/WLAN with LTE band 7/Band 40/Band 41 coexistence
- Usable passband 79MHz
- Unbalanced to unbalanced operation
- High out-of-band selectivity
- Excellent insertion loss
- Premium-performance, low-loss RF single filter
- B7530
- Designed for Bluetooth/WLAN applications in smartphones with LTE coexistence
- High out-of-band selectivity
- Unbalanced to unbalanced operation
- Ultra-small size 0907 4-pin package
Specifications
- 1mg approximate weight
- Package for surface-mount technology
- Packages
- 1.1mm x 0.9mm
- 0.9mm x 0.7mm (B7544 and B7530)
- Ni/Au-plated terminals
- Electrostatic sensitivity device
- Moisture sensitivity level (MSL) 3
- RoHS compliant
发布日期: 2023-07-13
| 更新日期: 2023-07-27