Qualcomm RF360 B7530 Micro-Acoustic Filter

Qualcomm RF360 B7530 Micro-Acoustic Filter features a package for surface-mount technology (SMT) with 0.9mm x 0.7mm dimensions and a 0.56mm maximum height. The B7530 is an ultra-low-loss acoustic filter for BLUETOOTH® / WLAN applications in smartphones with LTE co-existence. This filter offers excellent insertion attenuation, high out-of-band selectivity, unbalanced to unbalanced operation, and an ultra-small size 0907 4-pin package. Qualcomm RF360 B7530 Micro-Acoustic Filter has a wide operating temperature range of -30°C to +85°C.

Features

  • Excellent insertion attenuation
  • High out-of-band selectivity
  • Unbalanced to unbalanced operation
  • Compact design
  • For Bluetooth / WLAN applications in smartphones with LTE co-existence

Specifications

  • 50Ω filter impedance
  • Ultra-small 0907 4-pin package
  • 0.9mm x 0.7mm package size
  • 0.56mm maximum package height
  • SMT package
  • Ni/Au-plated terminals
  • Electrostatic-sensitive device (ESD)
  • Moisture sensitivity level (MSL) 3
  • -30°C to +85°C operating temperature range

Package

Mechanical Drawing - Qualcomm RF360 B7530 Micro-Acoustic Filter

Matching Circuit

Schematic - Qualcomm RF360 B7530 Micro-Acoustic Filter
发布日期: 2024-10-21 | 更新日期: 2024-11-05