Qualcomm RF360 B8385 BAW Filter

Qualcomm RF360 B8385 BAW Filter is a 6.6GHz co-existence filter designed for Wi-Fi® 6E bands. This filter features excellent power handling, a small footprint, a frequency range of 6105MHz to 7125MHz, and a pass band of 1020MHz. The B8385 filter offers a package designed with surface-mount technology (SMT) and Ni/Au-plated terminals. Qualcomm RF360 B8385 BAW Filter has 1.8mm x 1.4mm dimensions with a maximum package height of 0.64mm.

Features

  • For Wi-Fi 6E bands
  • Co-existence with UNII1-4
  • Excellent power handling
  • Small footprint

Specifications

  • 1.8mm x 1.4mm package size
  • 0.64mm maximum package height
  • 6105MHz to 7125MHz frequency range
  • 1020MHz pass band rating
  • SMT package
  • Ni/Au-plated terminals
  • Electrostatic-sensitive device (ESD)
  • Moisture sensitivity level (MSL) 3

Package

Mechanical Drawing - Qualcomm RF360 B8385 BAW Filter

Matching Circuit

Schematic - Qualcomm RF360 B8385 BAW Filter
发布日期: 2024-10-21 | 更新日期: 2024-11-05