Qualcomm RF360 B9660 SAW RF Filter

Qualcomm RF360 B9660 SAW RF Filter features a narrowband frequency rating of 3.5MHz and requires no matching components during operation. This filter offers a 1.4mm x 1.1mm package size with a maximum package height of 0.45mm. The B9660 RF filter is an electrostatic-sensitive device (ESD) with a package for surface-mount technology and Ni/Au-plated terminals. Qualcomm RF360 B9660 SAW RF Filter has a low-loss design and is ideal for IoT ISM applications.

Features

  • Low-loss design
  • Narrowband 3.5MHz frequency
  • No matching components required
  • ESD design
  • Designed for IoT ISM applications

Specifications

  • 1.4mm x 1.1mm dimensions
  • 0.45mm maximum package height
  • Package for surface-mount technology
  • Ni/Au-plated terminals
  • Moisture sensitivity level 2a
  • -40°C to +85°C operating temperature range

Package

Mechanical Drawing - Qualcomm RF360 B9660 SAW RF Filter

Matching Circuit

Schematic - Qualcomm RF360 B9660 SAW RF Filter
发布日期: 2024-10-21 | 更新日期: 2024-10-31