Richtek RT9069 Low Dropout Voltage Linear Regulator

Richtek RT9069 Low Dropout Voltage Linear Regulator offers an enable function with the benefits of high input voltage, low-dropout voltage, low-power consumption, and miniaturized packaging. The device has a low quiescent current of 2µA, and a zero disable current is excellent for powering the battery equipment to a longer service life. The Richtek RT9069 is stable with the ceramic output capacitor over its wide input range from 3.5V to 36V and the entire range of output load current.

Features

  • 2uA ground current at no load
  • ±2% output accuracy
  • 100mA continuous output current
  • Zero disable current
  • Maximum operating input voltage of 36V
  • Dropout voltage of 0.2V at 10mA/VIN 5V
  • Support fixed output voltage (2.5V, 3V, 3.3V, 5V, 9V, and 12V)
  • Stable with ceramic or tantalum capacitor
  • Current limit protection
  • Over-temperature protection
  • RoHS compliant and halogen-free

Applications

  • Portable, battery-powered equipment
  • Extra low-voltage microcontrollers
  • Notebook computers

Specifications

  • Vin 3.5V to 36V
  • Vout 2.5V to 12V
  • Output adjustable fixed method
  • ±2% accuracy
  • 200mA Iout (maximum)
  • 2µA to 3.5µA Iq (typical)
  • Ceramic and tantalum Cout type
  • 200mV at 0.01A Vdropout at rated current (typical)

Simplified Application Circuit

Application Circuit Diagram - Richtek RT9069 Low Dropout Voltage Linear Regulator

Functional Block Diagram

Block Diagram - Richtek RT9069 Low Dropout Voltage Linear Regulator
发布日期: 2023-07-06 | 更新日期: 2023-08-04