ROHM Semiconductor PNP汽车数字晶体管

ROHM Semiconductor PNP型汽车数字晶体管内置有电阻,提供便捷的数字电路。这些晶体管具有节省空间的超小型封装,以及各种电阻布局和电阻值的组合。ROHM PNP汽车数字晶体管通过AEC-Q101认证,封装形式有SOT-723和SC-105AA。

特性

  • 内置偏置电阻器
  • 符合 AEC-Q101
  • 内置偏置电阻器可配置逆变器电路,无需连接外部输入电阻器
  • 只需设置开关条件即可进行操作,从而简化了电路设计
  • SOT-723和SC-105AA封装

应用

  • 逆变器
  • 接口
  • 驱动器
View Results ( 11 ) Page
物料编号 数据表 描述
DTA114YMHZGT2L DTA114YMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA123EMHZGT2L DTA123EMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA123JMHZGT2L DTA123JMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA124EMHZGT2L DTA124EMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA124XMHZGT2L DTA124XMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA143EMHZGT2L DTA143EMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA143XMHZGT2L DTA143XMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA143ZMHZGT2L DTA143ZMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA144EMHZGT2L DTA144EMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTA114EMHZGT2L DTA114EMHZGT2L 数据表 数字晶体管 PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
发布日期: 2025-11-11 | 更新日期: 2025-11-24