Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors feature a 10VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLS series offers low impedance and a 900mA to 3570mA rated ripple current. Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors have a 8mm x 11.5mm to 12.5mm x 35mm dimensions range. 

Specifications

  • 10VDC to 35VDC rated voltage
  • ±20% capacitance tolerance
  • 900mA to 3570mA rated ripple current
  • RoHS compliant
  • -40°C to +105°C temperature range
  • 8mm x 11.5mm to 12.5mm x 35mm dimension range

Dimensions

Chart - Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors
发布日期: 2019-08-12 | 更新日期: 2023-06-12