Same Sky 80mm DC Axial Fans

Same Sky 80mm DC Axial Fans feature an 80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires. These 80mm DC fans include 12VDC, 24VDC, and 48VDC rated voltages and versions providing IP68 protection. These Same Sky fans also include CFM-80BG models designed for high-pressure applications.

Features

  • Dual ball-bearing system
  • 80mm x 80mm frame
  • Multiple speed options
  • PWM/tachometer wires available
  • IP68 rated (CFM-80BG68)
  • Auto restart (CFM-80B)

Applications

  • High-pressure applications
  • Industrial automation equipment
  • Cooling power supplies and electronic power modules
  • Telecom and networking equipment
  • Servers
  • Compact computers
  • 3D printers
  • Robotics
  • Instruments with heat‑sensitive electronics

Specifications

  • 12VDC, 24VDC, or 48VDC rated voltage
  • 0.09A to 3.04A input current
  • Up to 36.48W maximum input power
  • Up to 15,000RPM typical rated speed
  • Up to 114.28CFM airflow

Dimensions

Mechanical Drawing - Same Sky 80mm DC Axial Fans
发布日期: 2026-02-11 | 更新日期: 2026-02-17