Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCs
Samsung Electro-Mechanics (Semco) CL03Z105MQR6PNC X7T Automotive Multilayer Ceramic Capacitors (MLCCs) are automotive-grade MLCCs for advanced driver assistance system (ADAS) applications. These X7T dielectric Semco MLCCs ensure reliability at high temperatures (up to +125°C). The CL03Z105MQR6PNC features an 0201 case size, 6.3V rated voltage, and 1µF capacitance.Features
- Designed for ADAS applications
- 0201 case size
- X7T dielectric
- 6.3V rated voltage
- 1µF capacitance
- ±20% capacitance tolerance
- 0.60±0.09mm length x 0.30±0.09mm width x 0.30±0.09mm thickness
- -55°C to +125°C operating temperature range
- Automotive product (AEC-Q200 qualified)
Dimensions
发布日期: 2025-09-29
| 更新日期: 2025-10-07