SanRex 3-Phase Half Bridge Thyristor Modules

SanRex 3-Phase Half Bridge Thyristor Modules are non-isolated, easy-to-construct devices. The thyristor modules have an average on-state current of 100A and a high surge current of 3500A (60Hz). The SanRex 3-Phase Half Bridge Thyristor Modules are ideal for power supplies and welding equipment.

Features

  • IT(AV)100A (each device)
  • High surge current 3500A (60Hz)
  • Easy construction
  • Non-isolated
  • Mounting base as a common Anode terminal

Applications

  • Power supply
  • Welding equipment

Specifications

  • 300V (PWB100A30) 400V (PWB100A40) repetitive peak reverse voltage
  • 360V (PWB100A30) 480V (PWB100A40) non-repetitive peak reverse voltage
  • 300V (PWB100A30) 400V (PWB100A40) repetitive peak off-state voltage

Dimensions mm

Mechanical Drawing - SanRex 3-Phase Half Bridge Thyristor Modules

Comparison Chart

Chart - SanRex 3-Phase Half Bridge Thyristor Modules
发布日期: 2026-04-09 | 更新日期: 2026-04-17