SanRex FMG50AQ120N6 SiC MOSFET

SanRex FMG50AQ120N6 SiC MOSFET supports high current density, embedded FWD, and low ON resistance. This device incorporates a SiC MOSFET chip with built-in reflux diode functionality, helping to reduce unnecessary inductance. The FMG50AQ120N6 SiC MOSFET achieves high-speed switching and low loss by adopting a 4-pin structure for high performance. Typical applications include industrial inverters, DC-DC converters, EV battery chargers, and resonant power supplies.

Features

  • Low power loss thanks to low RDS(on) and low switching loss
  • Low temperature dependency of RDS(on), reducing thermal runaway risks at high temperature operation
  • Safe gate driving at high frequency operation through optimized VGS(th) (4.0V)
  • Top-level short circuit tolerance enabling the safe design of equipment
  • No additional FWD required
  • TO-247-4L package SiC MOSFET

Applications

  • Industrial inverters
  • DC-DC converters
  • EV battery chargers
  • Resonant power supplies

Specifications

  • 1200V withstand voltage
  • 50A to 150A drain/source current range
  • 440W maximum power dissipation
  • 28.0mΩ to 30.0mΩ on-state resistance range
  • 42ns to 92ns switching range
  • 290nC total gate charge
  • 9.0nF typical input capacitance
  • 2.5nF typical output capacitance
  • 0.2nF typical reverse transfer capacitance
  • 0.8Ω typical internal gate resistance
  • 6nH typical internal stray inductance
  • 2500VAC RMS isolation voltage for 1 minute
  • 0.8Nm maximum mounting torque
  • Thermal resistance
    • 0.28°C maximum junction-to-case
    • 1.7°C typical case-to-heatsink
  • -40°C to +150°C operating junction temperature range

Mechanical Drawing

Mechanical Drawing - SanRex FMG50AQ120N6 SiC MOSFET

Low ON Resistance

Performance Graph - SanRex FMG50AQ120N6 SiC MOSFET

Embedded FWD

SanRex FMG50AQ120N6 SiC MOSFET
发布日期: 2022-06-02 | 更新日期: 2026-03-30