Sanyo Denki San Ace 136RF 9RFA Reversible Flow Fans

Sanyo Denki San Ace 136RF 9RFA Reversible Flow Fans are 136mm x 28mm fans with 2.10m3/min. maximum airflow and 285Pa maximum static pressure. The maximum static pressure is increased by approximately 2.8 times compared to previous Sanyo Denki models. Sanyo Denki San Ace 136RF 9RFA Reversible Flow Fans offer the same level of blowing performance in either direction, making the series ideal for home ventilation systems and other applications that require two-way blowing fans. The speed and blowing direction of these fans can be freely controlled by a PWM signal and can replace multiple conventional fans with a single unit.

Features

  • High airflow and high static pressure
    • 2.10m3/min. maximum airflow
    • 285Pa maximum static pressure
  • Fewer fans required
    • Speed and blowing direction can be freely controlled by a PWM signal
    • Can replace multiple conventional fans with a single unit
    • Noise reduction or high efficiency can also be achieved by controlling fan speed
  • Same level of blowing performance in either direction
    • Almost equivalent airflow and static pressure performance can be obtained in either blowing direction
    • Eliminates the need to take the performance difference between two blowing directions into account in designing systems

Applications

  • Home ventilation systems
  • Heat recovery ventilation systems
  • Medical air purifiers
  • Air circulator with sterilization function using photocatalyst
  • Bed climate control comfort systems
发布日期: 2022-04-21 | 更新日期: 2022-08-24