Sanyo Denki San Ace 40 9RA 40mm Low Noise DC Fans

Sanyo Denki San Ace 40 9RA 40mm Low Noise DC Fans deliver efficient, low-noise cooling for high-density equipment such as inverters, power supply units, and medical equipment. The San Ace 40 9RA fans feature an optimized blade and frame shape, along with improved motor efficiency, to reduce the sound pressure level and power consumption compared to the current 9P model. The noise level has been reduced by 7dB(A), while power consumption has been reduced by about 56%. Sanyo Denki San Ace 40 9RA DC fans are available in two sizes: 40mm x 40mm x 20mm and 40mm x 40mm x 28mm. These fans are made with lead-free brass, comply with the RoHS Directive, and are certified as an Eco Product.

Features

  • Low noise - compared to current 9P model, noise level is reduced by 7dB(A)
  • Power consumption reduced by about 56% compared to current 9P model
  • Optimized blade and frame shape
  • Made with lead-free brass, complies with RoHS directive
  • Certified as an Eco Product for using environmentally friendly resources and technologies
  • TÜV and cUL approved

Applications

  • Power supplies
  • Inverters
  • Medical equipment

Application Examples

Infographic - Sanyo Denki San Ace 40 9RA 40mm Low Noise DC Fans

Dimensions

Mechanical Drawing - Sanyo Denki San Ace 40 9RA 40mm Low Noise DC Fans
发布日期: 2026-06-24 | 更新日期: 2026-08-13