Sanyo Denki Long-Life Cooling Performance DC Fans
Sanyo Denki Long-Life Cooling Performance DC Fans feature a 1780Pa maximum static pressure and high airflow. These fans include PWM control that enables fan speed control and contributes to low noise and improved energy efficiency. The San Ace 40L fans offer 10MΩ minimum insulation resistance at 500VDC and 50Hz/60Hz, 500VAC, for 1 minute (between lead wire conductors and frame). These fans are available in 40mm x 40mm x 28mm dimensions. The San Ace 40L fans are used in high-end servers, communication equipment, and telecom power supplies.
Features
- 1780Pa maximum static pressure
- High airflow
- Long life
- 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame)
- 50Hz/60Hz, 500VAC, for 1 minute (between lead wire conductors and frame)
- 40mm x 40mm x 28mm dimensions
- -20°C to 70°C operating temperature range
Applications
- High-end servers
- Communication equipment
- Telecom power supplies
Videos
Dimensions
发布日期: 2023-12-08
| 更新日期: 2026-06-24