Sanyo Denki San Ace 52 9RA 52mm x 15mm Low Noise DC Fans
Sanyo Denki San Ace 52 9RA 52mm x 15mm Low Noise DC Fans deliver efficient cooling for low-power-consumption equipment such as medical devices and inverters. The noise level of these DC fans are reduced by 6dB(A), while power consumption has been reduced by about 56%. The San Ace 52 9RA DC fans are eco-friendly and designed to reduce the environmental impact of the product. These DC fans feature 10MΩ minimum insulation resistance at 500VDC, a 5V to 24V rated voltage range, and a 0.3W to 0.53W rated input power range. The low-noise DC fans operate from a -20°C to +70°C temperature range. Typical applications include chip mounters, servo amplifiers, and switching power supplies.
Features
- Noise level is reduced by 6dB(A) compared to the current model
- Power consumption is reduced by about 60% compared to the current model
- Eco-friendly products designed to reduce the environmental impact of the product
- 10MΩ minimum insulation resistance at 500VDC
- 5V to 24V rated voltage range
- 0.3W to 0.53W rated input power range
- -20°C to +70°C operating temperature range
- UL 94V-0 flammability
Applications
- Inverters
- Medical devices
- Chip mounters
- Servo amplifiers
- Switching power supplies
Dimension Diagram
Additional Resource
发布日期: 2026-08-13
| 更新日期: 2026-08-24