Sanyo Denki 9CRL Counter Rotating, Long Life Fans
Sanyo Denki 9CRL Counter Rotating, Long Life Fans deliver the longest-lasting lifespan in the industry. The 60mm x 60mm x 76 mm San Ace 60L CRL type and the 80mm x 80mm x 80mm San Ace 80L CRL type fans are a perfect cooling solution for communications equipment, servers, and data storage systems. They both have an expected life of 130,000 hours (approximately 15 years), about 3.3 times that of Sanyo Denki conventional counter rotating fans, making these fans ideal for equipment that must operate without maintenance for extended periods.
Features
- UL94V-1 flammability
- Current blocking function and Reverse polarity protection
- 50/60Hz, 500VAC, 1 minute (between lead conductor and frame) dielectric strength
- -30°C to +70°C operating temperature range
Applications
- Communications equipment
- Servers
- Data storage systems
Specifications
- Airflow
- 70.6CFM (60L)
- 159CFM (80L)
- Speed
- 16,500RPM (60L)
- 12,000RPM (80L)
- Noise
- 66dBA (60L)
- 76dBA (80L)
- Power rating
- 27.6W (60L)
- 63.6W (80L)
发布日期: 2013-12-05
| 更新日期: 2026-04-08