Sanyo Denki San Ace 40 9GA Type Low Power Consumption Fans

Sanyo Denki San Ace 40 9GA Type Low Power Consumption Fans combine large airflow and low noise with reduced power consumption. This series of fans cuts power consumption by approximately 50% and reduces the sound pressure level by approximately 4dB(A) compared to the conventional product model. These fans provide improved cooling performance and feature a bipolar driving method to improve efficiency and reduce losses within circuits. Sanyo Denki San Ace 40 9GA fans are ideal for 1U servers, storage, telecom equipment, and power supplies.  

Features

  • Power consumption reduced by approximately 50%
  • Low noise - sound pressure level reduced by approximately 4dB(A)
  • Maximum airflow increased by approximately 20%
  • Maximum static pressure increased by approximately 107%

Applications

  • 1U servers
  • Storage
  • Telecom equipment
  • Power supplies

Bipolar Driving Method

Infographic - Sanyo Denki San Ace 40 9GA Type Low Power Consumption Fans

Application Examples

Sanyo Denki San Ace 40 9GA Type Low Power Consumption Fans
发布日期: 2019-09-30 | 更新日期: 2026-06-24