Schneider Electric Altivar ATV350 Variable Speed Drives

Schneider Electric Altivar ATV350 Variable Speed Drives are designed for on-machine mounting and feature IP66/NEMA4X or IP54/NEMA12 protection for 460V motors up to 15hp. These drives can control synchronous and asynchronous motors with heavy-duty performance, and integrate seamlessly into industrial control systems with daisy-chain network connectivity for Ethernet/IP, PROFINET, EtherCAT, and Modbus TCP. Machine safety STO is available for up to a SIL3 rating, using either hardwired or network-based safety integration. Schneider Electric Altivar ATV350 Variable Speed Drives are suitable for logistics, food and beverage, consumer packaged goods (CPG), and airport environments.

Features

  • Motor types
    • Sync
    • Async
    • PM
  • Integrated STO function
  • Embedded Ethernet/IP, PROFINET, EtherCAT, Modbus TCP protocols

Applications

  • Material handling
    • Logistics
    • Food and beverage
    • CPG
    • Airport

Specifications

  • 0.75kW to 11kW (1hp to 15hp) power range
  • 380V to 480V voltage range
  • Operating temperature range
    • -30°C to +40°C without derating
    • +40°C to +60°C with derating
  • Protection degrees
    • IP66/NEMA4X (indoor)
    • IP54/NEMA12
  • Compliant with IEC60721-3-3 Class 3K3 (-30°C to +60°C / -22°F to 140°F), 3C3, 3S3, 3M6

Videos

发布日期: 2026-07-22 | 更新日期: 2026-08-28