Schneider Electric ATS490 Altivar Soft Starters

Schneider Electric ATS490 Altivar Soft Starters are a comprehensive range of soft starters with high-performance durability for process and infrastructure applications from 4kW to 900kW. These soft starters provide advanced motor management, including a holistic approach to energy and asset management. The ATS490 Altivar soft starters offer an integrated condition monitoring system, certified cybersecurity, certified Safe Torque Off, bypass relays, and Torque control. These soft-starters feature a 208V to 690V voltage range, a 17A to 1200A current range, and a current limitation 500% rated-current (up to 700% rated-motor current). The ATS490 Altivar soft starters support normal duty and heavy duty operating cycles. The embedded communication protocols include Modbus TCP, EtherNet/IP, and Modbus serial line. Typical applications include pumps, fans, compressors, conveyors, crushers, mills, grinders, mixers, and rotary knives.

Features

  • Embedded functions:
    • Dynamic braking
    • DC injection
    • Motor thermal protection provide electronic overload relay, with PTC, with PT100 or PT1000, KTY
    • Smoke extraction
    • 2nd motor set
    • Anti-jam
    • Jog
    • Borehole pump starting
    • Reverse contactor control
    • Power monitoring
    • Power quality monitoring
    • Condition monitoring of the soft starter
    • Condition monitoring of the driven equipment
  • Cybersecurity function:
    • User account management and role-based access control
    • Restrict and disable ports or services
    • Threat intelligence
    • Cybersecure firmware update
  • Options:
    • PROFINET, Modbus TCP, EtherNet/IP, CANopen (RJ45 daisy chain, D-sub, screw terminals), and PROFIBUS DP V1 communication modules
    • IP20 protective covers for a current rating higher than 140A
    • Graphic terminal remote mounting kit

Applications

  • Pump
  • Fan
  • Compressor
  • Conveyor
  • Crusher
  • Mill
  • Grinder
  • Mixer
  • Rotary knife

Specifications

  • 4kW to 900kW power range
  • 208V to 690V operational voltage range
  • 17A to 1200A operational current range
  • Normal duty and heavy-duty operating cycle
  • Integrated bypass
  • Safe Torque Off certified IEC 61508 Safety Integrity Level 1 (SIL1)
  • Cybersecurity features certified IEC 62443-4-2 Security Level 1 (SL1)
  • Asynchronous motors and IE2 - IE3 - IE4 motor type
  • Torque Control (TCS) and voltage control motor control
  • 500% current rating (up 700% of the rated motor current), current limitation
  • Modbus TCP, EtherNet/IP, and Modbus serial line embedded communication protocols
Schneider Electric ATS490 Altivar Soft Starters

Videos

发布日期: 2026-07-20 | 更新日期: 2026-08-12