Schneider Electric Harmony XV4 Tower Lights
Schneider Electric Harmony XV4 Tower Lights are Ø40mm sleek modular tower lights with steady and blinking modes. These tower lights feature high-visibility clear or colored lenses. The XV4 tower lights offer a white body and universal mounting options, and support accessories compatible with all XVB7, XV6, and XV4 ranges. These tower lights are equipped with energy-efficient LEDs that deliver up to 50,000 hours of operating life. The XV4 tower lights' flexible, modular design makes them ideal for a wide range of industrial signaling applications.
Features
- Adjustable and customizable sounder with maximum sound pressure of up to 102dB
- Up to IP65 and type 4X protection ratings
- Conforms to IEC, CUL, and CCC standards, as well as CE marking
- Energy-efficient LED with an operating life of up to 50000 hours
- Modern design with minimum glare and high visibility
Applications
- Industrial
- Signaling
Specifications
- IP65 degree of protection
- Type 12 environmental rating
- -10°C to +50°C ambient temperature range for operation
- -35°C to +70°C ambient temperature range for storage
- 20gn (11ms) in-operation shock resistance
- 6gn (±0.5mm and 10Hz to 500Hz) in-operation vibration resistance
Overview
Assembly Overview
Accessories
Calculators, Configurators or other eTools
Videos
发布日期: 2026-09-17
| 更新日期: 2026-10-02