Schneider Electric Harmony XVTS Smart Tower Lights

Schneider Electric Harmony XVTS Smart Tower Lights are smart, fully programmable tower lights featuring a sleek transparent design and high-brightness LEDs. These tower lights offer 9 or 15 individual light segments, an optional buzzer, and dual operation via standard I/O or IO-Link. The XVTS lights are available in white or dark grey and offer a wide range of mounting options for flexible installation. These smart tower lights are ideal for modern industrial environments that require customizable and connected signaling.

Features

  • Sleek transparent design with bright LEDs for modern, customizable industrial signaling
  • Energy-efficient LEDs deliver high brightness for clear, reliable industrial signaling
  • Up to 15 individually programmable light segments for precise, dynamic status indication
  • Available in two models, one for standard I/O and another for IO-Link, to suit different system needs
  • More connection coverage with IO-link and standard M12 to enable more operational capabilities
  • Efficiency improvement up to 95%
  • Customizable buzzer with sound levels up to 105dB for clear, attention-grabbing alerts
  • Outdoor certified with IP69K and Type 4X ratings for reliable performance in harsh conditions
  • Certified with cULus, RCM, UKCA, and CE for global compliance and trusted safety standards
  • Energy-efficient LEDs with an operating life of up to 50,000 hours for long-lasting performance
  • Classic design with a modern twist

Applications

  • Modern industrial environments
  • Connected signaling

Operating Modes

The XVTS tower lights can be operated in four different modes. These operating modes define the behavior of the segments that compose the tower lights. When the segments are grouped together, and are referred to as a “tier” and use the same parameters (color, brightness, and light effect).

Schneider Electric Harmony XVTS Smart Tower Lights

Connectivity with IO-Link Protocol

Schneider Electric Harmony XVTS Smart Tower Lights

Assembly Overview

Schneider Electric Harmony XVTS Smart Tower Lights

Videos

发布日期: 2026-09-04 | 更新日期: 2026-09-14