Schurter 4770 & 4792 IEC Appliance Outlets

Schurter 4770 and 4792 IEC Appliance Outlets feature a front-side snap-in version, quick-connect terminals, and a tolerance for 1.2mm or 1.5mm panel thickness. These IEC appliance outlets are available in a 16A dual-block and single-block configurations. The 4770 and 4792 IEC appliance outlets are suitable for use with equipment complying with IEC/UL 62368-1 and with appliances with protection class I according to IEC 61140. These outlets operate at 16A/250VAC and 50Hz/60Hz IEC ratings and 20A/250VAC and 50Hz/60Hz UL/CSA ratings. The 4770 dual-block outlets offer flexible design options for various applications (multi-phase systems) and are available in white, black, and grey colors. The 4792 single-block outlets provide greater design freedom for a variety of applications. These outlets are ideal for data centers, industrial plants, power distribution units, IoT, and IT/telecommunications.

Features

  • Panel mount (4700 series)
  • V-lock (4792 series)
  • Snap-in version front side
  • Module of 2 outlets (4700 series)
  • Pin temperature 70°C and protection class I
  • QC 6.3mm x 0.8mm
  • Suitable for use in equipment according to IEC/UL 62368-1

Applications

  • Data centers
  • Industrial plants
  • IT/telecommunications systems
  • Power distribution units
  • IoTS

Specifications

  • 16A/250VAC and 50Hz/60Hz IEC ratings
  • 20A/250VAC and 50Hz/60Hz UL/CSA ratings
  • Dielectric strength:
    • >2kVAC between L-N (4770 series) and >2.5kVAC between L-N (4792 series)
    • >3kVAC between L/N-PE (1min/50Hz) (4792 series)
  • -25°C to 70°C allowable operation temperature
  • Front side IP20 according to IEC 60529 (4770 series)
  • Suitable for appliances with protection class I according to IEC 61140
  • Quick-connect terminals
  • 1.2mm or 1.5mm tolerance
  • Housing material:
    • Thermoplastic and UL 94V-0 (4792 series)
    • Thermoplastic and black/grey/white (4770 series)

Dimensions

发布日期: 2026-03-26 | 更新日期: 2026-04-01