Schurter 5120 Power Entry Modules with Line Filter
Schurter 5120 Power Entry Modules with Line Filter are available in three panel-mount options with high-performance filters that offer optimal shielding due to completely closed filter cases. These compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard, which prevents a power cable from being inadvertently pulled out of equipment. Other features include appliance inlet protection Class I or II and a line filter in standard and medical versions. The 5120 series is suitable for assembly in metal-plated plastic housings, equipment according to IEC/Ul 60950, and medical equipment according to IEC/UL 60601-1. Schurter 5120 Power Entry Modules are designed for use in standard and medical applications as well as hot appliances.Features
- Panel-mount options
- Screw-on from front or rear side
- Snap-in from front side
- PCB from rear side
- 2 functions
- Appliance inlet protection Class I or II
- Line filter in standard and medical versions
- Solder, quick connect, or wire (stranded)
- Earth terminal
- V-Lock cord retention safeguard
- Metal flange for optimal shielding
- Compact high-performance filter
- Optimal shielding due to completely closed filter case, unpotted
- Suitable for assembly in metal-plated plastic housings
Applications
- Equipment according to IEC/UL 60950
- Medical equipment according to IEC/UL 60601-1
- Hot appliances
Additional Resources
发布日期: 2016-09-22
| 更新日期: 2022-03-11