Schurter 6080 IEC Appliance Inlet C14/C18 Connectors
Schurter 6080 IEC Appliance Inlet C14/C18 Connectors are designed for use with the SC54C13KS IEC Connector C13 V-Lock Power Cords. The 3-134-x variant offers IP54 protection under load and IP67 towards the housing with sealing. The 3-137-x components provide IP20 protection without sealing. A V-Lock cord latching system prevents accidental power supply removal. The 6080 connectors feature Class I or II protection, a 10A current, and a -25°C to +70°C operating temperature range. Applications include medical devices, manufacturing equipment, robotics, and Maritime equipment.
Features
- Front-side, screw-on, panel mount
- Solder or Quick-connect screw terminals
- +70°C pin temperature, protection class I or II
- Available with either a black or white, UL 94V-0 housing material
- V-Lock interlocking system
- Protections
- IP54 under load and IP67 towards the housing with sealing (3-134-x)
- IP20 without sealing (3-137-x)
- RoHS and REACH compliant
Applications
- Medical devices
- Manufacturing equipment
- Robotics
- Maritime equipment
Specifications
- Ratings
- 10A/250VAC, 50Hz IEC
- 15A/250VAC, 60Hz UL/CSA
- -25°C to +70°C operating temperature range
- Dielectric strength at 50Hz for 1 minute
- >2.5kVAC between L-N
- >3kVAC between L/N-PE
Videos
发布日期: 2022-09-23
| 更新日期: 2026-08-24