Schurter KMF Compact Power Entry Modules

Schurter KMF Compact Power Entry Modules offer innovative EMC-shielding with flexible steel segments to ensure a solid connection. These compact, panel-mounted, snap-in modules feature 4.8mm x 0.8mm quick-connect terminals and come in Protection Class I and II versions. KMF Compact Power Entry Modules are suitable for use in medical equipment according to IEC/UL 60601-1.

Features

  • Suitable for use in medical equipment according to IEC/UL 60601-1
  • Panel mount - snap-in version from the front side
  • 4 functions
    • Appliance inlet protection Class I or II
    • Line switch 2-pole
    • Fuseholder for fuse-links 5mm x 20mm 1 or 2 pole
    • Line filter in standard and medical versions
  • 4.8mm x 0.8mm quick-connect terminals
  • Easy and flexible snap-in mounting
  • Protection Class I or II versions
  • Single elements are already wired
  • Ultra-compact design with small dimensions in front of and behind the panel
  • Innovative EMC shielding with flexible steel segments for an excellent contact
  • Approvals
    • VDE Certificate 40035743
    • UL File E72928
    • CQC Certificate CQC18001186843, CQC18001

Dimensions (mm)

Schurter KMF Compact Power Entry Modules

Diagram

Schurter KMF Compact Power Entry Modules

Required Accessory

Schurter KMF Compact Power Entry Modules
发布日期: 2016-02-17 | 更新日期: 2023-03-29