Schurter Metallic Anti-vandal Pushbutton Switches

Schurter Metallic Anti-vandal Pushbutton Switches are designed with a robust, weather-resistant, and high-quality stainless steel suitable for harsh environments. These switches feature quick-connect terminals for a fast connection, point or ring illumination, single-pole and double-pole switching system, and flat-pin plugs for a fast connection. The anti-vandal pushbutton switches can be assembled by clip micro-switch into the saddle or secure switch using a mounting nut. Schurter Metallic Anti-vandal Pushbutton Switches are ideal for use in harsh environments.

Features

  • High-quality stainless steel actuator material
  • Equipped with flat-pin plugs to permit fast connection
  • Clip micro-switch into the saddle or secure switch using mounting nut assembly method
  • Variety of design options regarding size, color, illumination, connection, or lettering
  • Point or ring illumination
  • Single-pole and double-pole switching system
发布日期: 2009-10-08 | 更新日期: 2024-02-02