Schurter Axial Lead & Cartridge Fuses

Schurter Axial Lead and Cartridge Fuses offer a 250VAC/100VDC voltage rating and a 10A to 50A rated current. These fuses have nickel-plated brass construction and a 500A to 10kA breaking capacity range, with the axial fuse featuring a wave soldering design. Schurter Axial Lead and Cartridge Fuses are ideal for single-phase, high-current applications up to 50A.

Features

  • 250VAC/150VDC voltage range
  • 10A to 50A current range
  • 500A to 10kA breaking capacity range
  • Nickel-plated brass construction
  • 3.9g - axial lead fuse weight, 2.8g ceramic fuse weight
  • 6.3mm x 32mm dimensions

Quality Certifications

  • CE declaration of conformity
  • RoHS compliant
  • China RoHS compliant
  • REACH

Axial Lead Fuse Dimensions (mm)

Block Diagram - Schurter Axial Lead & Cartridge Fuses

Cartridge Fuse Dimensions (mm)

Block Diagram - Schurter Axial Lead & Cartridge Fuses
发布日期: 2019-01-18 | 更新日期: 2026-09-02