Schurter CFO Heavy Duty Fuse Clips

Schurter CFO Heavy Duty Fuse Clips are designed to accept fuses measuring 10.3mm in diameter with voltage up to 1000VDC/600VAC and current up to 15A (UL). These low-profile clips can be mounted with M3 screws, rivets, or terminals. Typical applications for Schurter CFO Heavy Duty Fuse Clips include photovoltaic, industrial equipment, entertainment equipment, and power distribution.

Features

  • Solder, screw, or rivet mounting
  • Suitable gPV fuse link ASO 10.3mm x 38mm
  • Suitable E-mobility fuse link AEO 10.3mm x 38mm
  • Designed for high-rated voltages
  • Competitive price-performance ratio
  • Low mounting height

Applications

  • Photovoltaic
  • Industrial equipment
  • Entertainment equipment
  • DC high voltage applications
  • Chargers
  • Power distribution
发布日期: 2020-12-17 | 更新日期: 2024-11-14