Schurter DD22 Power Entry Modules

Schurter DD22 Power Entry Modules designed for PCB mounting and use in low-profile designs. The modules are available with 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20mm 1- or 2-pole, Line filter in standard and medical version. Schurter DD22 Power Entry Modules are ideal for applications with high transient loads.

Features

  • Ultra-compact design. Ideal for low profile designs
  • All single elements are already wired
  • For added safety "Extra-Safe" fuse drawers are available
  • Ideal for application with high transient loads
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1
发布日期: 2008-02-26 | 更新日期: 2022-03-11