Schurter DKIH-4 High Current Chokes

Schurter DKIH-4 High Current Chokes are suitable for three-phase applications with neutral lines from 10A up to 40A. The lightweight, compact chokes are designed according to IEC 60938 and are rated at 500VAC or 760VAC. Features include an open design for optimal cooling, nanocrystalline ring cores, and through-hole contacts (THT). Schurter DKIH-4 chokes provide a much greater inductance in a smaller footprint over conventional ferrite core chokes and are ideal for high-current applications.

Features

  • Compact size and light weight
  • Open design for optimal cooling
  • Nanocrystalline ring cores
  • Customer specific pin outs available

Applications

  • Frequency converter
  • Charge stations
  • UPS-systems

Specifications

  • 500VAC/760VDC rated voltage
  • 10A to 40A rated current at +40°C
  • Rated inductance: 0.75mH to 6.5mH, Tol. -30% +50%
  • 0 to 400Hz power operating frequency
  • THT terminal type
  • Weight 100g to 165g
  • Housing UL 94V-0 material

Dimensions

Schurter DKIH-4 High Current Chokes
发布日期: 2019-05-03 | 更新日期: 2023-12-07