Schurter DSTH DIP Switches

Schurter DSTH DIP Switches use standard-profile, 2.54mm pitch through-hole technology (THT), enabling device configuration at the hardware level. The Schurter DSTH DIP Switches allow logic states, operating modes, addresses, and communication parameters to be set without software or firmware modification. The switches also include multiple positions, a binary configuration, and an extended actuator.

Features

  • 2.54mm pitch design
  • Extended actuator
  • Single-pole single-throw (SPST) contact configuration
  • 5.75mm standard height
  • 9.9mm width
  • 7.62mm width of printed circuit board (PCB) layout
  • THT mounting
  • Binary configuration
  • Multiple switch positions (2 to 10, 12)
  • Wave soldering compatibility

Applications

  • Robotics
  • Programmable logic controller (PLC) circuit boards
  • Coffee makers
  • Medical devices
  • IoT gateway hardware
  • Air conditioners
  • Computer stations
  • Industrial servers
  • Consumer electronics
  • Automotive control modules
  • RS485 and Modbus addressing
  • BIOS/CMOS settings
  • Logic switching
  • Function controlling
  • Hardware parameter configuration
  • Mode selection

Specifications

  • 260±5°C, 5±1s, 2x resistance to soldering heat
  • ≤50mΩ to ≤100mΩ contact resistance
  • 245±5°C, 5±0.5s solderability
  • 500VAC (50Hz to 60Hz, 1 min) dielectric strength
  • -40°C to +85°C operating temperature range
  • ≤8N operation force
  • 2000 mechanical switching cycles
  • Electrical rating
    • 25mA at 24V (status changed often)
    • 100mA at 50V (constant status)

Example Dimensions

Application Circuit Diagram - Schurter DSTH DIP Switches

Wave Soldering Profile

Chart - Schurter DSTH DIP Switches
发布日期: 2026-09-11 | 更新日期: 2026-09-30