Schurter FMAD NEO Single-Stage EMC Filters

Schurter FMAD NEO Single-Stage EMC Filters for three-phase systems with a neutral line are ideal for use in portable industrial machines and are especially suited for applications with high electromagnetic loads. Standard versions are designed for industrial applications with leakage currents less than 13mA. The -40°C to +100°C operating temperature range further extends FMAD NEO's capabilities for use in demanding climatic applications. These Schurter EMC filters are almost cubed and achieve high filter attenuation relative to their compact dimensions. FMAD NEO filters are ENEC- and cURus-approved and designed for currents from 16A to 230A at an ambient temperature of +50°C.

Features

  • Terminals for three phases, neutral conductor, and ground
  • One stage
  • High attenuation
  • Industrial or low leakage current versions
  • ENEC and cURus approved

Applications

  • Industrial applications up to 520VAC
    • Converters For
      • Photovoltaic systems
      • Battery storage units
      • Charging stations for electric vehicles

Specifications

  • 16A to 230A rated current
  • 300/520VAC rated voltage, 50/60Hz
  • Less than 13mA leakage current
  • -40°C to +100°C operating temperature range
发布日期: 2019-08-20 | 更新日期: 2026-08-25