Schurter TCS43 Microminiature Tactile Switches

Schurter TCS43 Microminiature Tactile Switches offer compact size, reliability, and precise haptic feedback for high-performance applications. These switches provide three actuation force options, which include 180gf, 250gf, and 400gf, equivalent to 1.76N to 3.92N. The TCS43 microminiature tactile switches allow engineers to fine-tune the user experience depending on application requirements. These switches support a mechanical lifetime of up to 100000 cycles, ensuring long-term reliability even in demanding environments. The TCS43 microminiature tactile switches provide a footprint of just 4.2mm x 3.2mm and a low profile of 2.5mm height, enabling space-efficient PCB layouts without compromising usability. These Switches deliver electrical performance that supports low-power designs with 10µA to 50mA and 1VDC to 12VDC, while contact resistance remains ≤100mΩ for stable signal integrity.

The TCS43 microminiature tactile switches are REACH and RoHS-compliant. These switches operate reliably over a wide temperature range of -40°C to 90°C, suitable for both consumer and medical applications. Typical applications include user interfaces such as on/off switching, menu navigation, and parameter selection in high-end consumer electronics, home automation systems, IoT devices, and medical equipment.

Features

  • 4.2mm x 3.2mm microminiature size
  • 2.5mm low-profile height
  • SMT mount
  • High number of cycles
  • Reliable tactile feedback
  • REACH and RoHS-compliant

Applications

  • On/off switching, menu navigation, and parameter selection in high-end consumer electronics
  • Home automation systems
  • IoT devices
  • Medical equipment:
    • Blood pressure monitors
    • Ventilators

Specifications

  • Electrical data:
    • 1VDC to 12VDC switching voltage
    • 10µA to 50mA switching current
    • 100000 actuations lifetime
    • Contact resistance:
      • 100mΩ maximum (initial)
      • 500mΩ maximum after lifetime
    • ≤5ms duration of bounce
  • Mechanical data:
    • 180±50gf, 250±50gf, and 400±100gf actuating force
    • 0.2±0.1mm actuating travel
    • 30N / 60s end stop strength
  • Climatic data:
    • -40°C to 90°C operating temperature range
    • -40°C to 90°C storage temperature range
    • IP40 IP protection rating
  • Material:
    • Ag-plated phosphor bronze terminals
    • Ag-plated stainless steel contact
    • Stainless steel cover
    • LCP UL 94V-0 socket
    • LCP UL 94V-0 actuator

Circuit Diagram

Application Circuit Diagram - Schurter TCS43 Microminiature Tactile Switches

Dimensions

Mechanical Drawing - Schurter TCS43 Microminiature Tactile Switches
发布日期: 2026-05-19 | 更新日期: 2026-05-27