ScioSense ENS220 Evaluation Kit

ScioSense ENS220 Evaluation Kit showcases the performance of the ENS220 barometric pressure sensor. The ENS220 sensor is ideal for height measurements with a high output data rate and bandwidth. This sensor comes in a compact-size LGA package with digital I2C and SPI interfaces. The ENS220 evaluation kit includes an ENS220 break-out board and a micro-USB to I2C converter. This kit also includes a USB 2.0 Type A to USB mini Type B cable of 1m length. The ENS220 evaluation kit works in single-shot mode and communicates through the I2C protocol, and features a 52Hz maximum acquisition frequency.

Features

  • Works in single-shot mode
  • Communicates through the I2C protocol

Kit Contents

  • ENS220 break-out board
  • Micro-USB to I2C converter
  • USB 2.0 Type A to USB mini Type B cable 1m
发布日期: 2023-09-29 | 更新日期: 2024-10-02