Seeed Studio reComputer Mini J501 Carrier Boards
Seeed Studio reComputer Mini J501 Carrier Boards are ultra-compact carrier boards for NVIDIA® Jetson AGX Orin™ modules, both 32GB and 64GB. It features rich IOs, including CAN, USB, Ethernet, RS-485, I2S, and a GMSL extension (100020039 only), making it a perfect candidate for a humanoid controller and rapid prototyping. With Jetson AGX Orin modules, the Seeed Studio reComputer Mini 501 carrier boards are a perfect alternative option for the NVIDIA Jetson AGX Orin Developer Kit.
Features
- Jetson AGX Orin 32/64GB
- High-performance AI computing with up to 275 TOPS
- Wide -10℃ to +60℃ operating temperature range (with thermal grease)
- Extensive connectivity
- Two USB 3.2
- One USB 3.0 Type-C (recovery)
- One USB 2.0 Type-C (debug)
- Industrial alternative for AGX Orin dev kit
- Vision AI support with expansion for up to eight GMSL cameras (100020039 only)
- RJ-45 with 1GbE and 10GbE
- Two robot connections with CAN RS-485
- M.2 Key E for Wi-Fi® and BLUETOOTH®
- I2S serial interface
- 110mm x 110mm ultra compact size
- Jetpack 6 supported
- 19VDC to 48VDC power supply range
- Powerful embodied AI platform
Applications
- Humanoid robots
- AI robot development
- Multi-sensor fusion for autonomous mapping and navigation
- Gaming
- Capable of bringing generative AI to the Edge
- Deploy Depth Anything v3
Specifications
- One M.2 Key M slot for storage
- One M.2 Key E slot for Wi-Fi/Bluetooth module networking
- I/O
- USB
- Two USB 3.2 Type-A (10Gbps)
- One USB 3.0 Type-C (recovery)
- One USB 2.0 Type-C (debug)
- RJ45
- One 1G Ethernet
- One 10G Ethernet
- Eight GMSL2 (MAX96712 as deserializer) (100020039 only)
- Two CAN (CAN-FD supported)
- One RS-485
- One I2S
- Four DI and four DO (DO can be configured as a UART)
- HDMI 2.1 display
- One 4-pin fan connector (12V PWM)
- One reset button and one recovery button
- One 2-pin real-time clock (RTC)
- USB
- One XT30 power connector (19VDC to 48VDC)
- Mechanical
- 110mm x 110mm x 38mm (WxDxH) dimensions
- 90g weight
- Desk, wall-mounting installation
- Operating Temperature
- -10°C to +60°C (with thermal grease)
- -10°C to +55°C (with thermal pad)
- Two-year warranty
Kit Contents
- One Seeed carrier board (reComputer Mini J501)
- One GMSL extension board (100020039 only)
- One power board
- One XT30 to DC power cable
- One USB Type-C® to Type-A cable
- Three GH-1.25 4-pin 100mm JST cables
- Three GH-1.25 6-pin 100mm JST cables
Board Features
发布日期: 2026-05-11
| 更新日期: 2026-05-13