M5Stack PaperMono e-paper Development Board

M5Stack PaperMono e-paper Development Board is built around low-power display, near-field identification, and long-range communication capabilities. This board features a touch-enabled 3.97-inch 4-level grayscale monochrome e-paper display, driven by SSD1677 with a resolution of 480 x 800. The PaperMono e-paper board integrates an FT6336G touch controller and a frontlight system for a comfortable reading and interaction experience in low-light environments. The core adopts an ESP32-S3R8, paired with 16MB Flash, 8MB PSRAM, and 2.4GHz Wi-Fi®, along with an onboard buzzer, PDM microphone (LMD4737T261-AC02), and RX8130CE real-time clock. This device comes with a built-in 1150mAh battery and an M5PM1 multi-level power management system. Typical applications include e-readers, e-paper signage, access-control terminals, identity-authentication devices, and intelligent transportation terminals.

Features

  • ESP32-S3R8 core controller:
    • 16MB Flash
    • 8MB PSRAM
    • 2.4GHz Wi-Fi®
  • 3.97-inch 4-level grayscale monochrome e-paper display with touch:
    • SSD1677
    • 480 x 800 resolution
    • 4-level grayscale display
    • FT6336G touch
  • Audio interaction:
    • PDM microphone (LMD4737T261-AC02)
    • Built-in buzzer
  • Onboard peripherals:
    • BMI270 6-axis IMU
    • M5IOE1 IO expander
    • microSD card slot
    • RX8130CE RTC
    • RGB LED
  • NFC function:
    • ST25R3916
    • Supports ISO14443A / ISO14443B / FeliCa™ / ISO15693
  • LoRa communication:
    • SX1262 (Stamp LoRa-1262)
    • 868MHz to 923MHz
    • Built-in FPC antenna
  • Built-in 1150mAh battery
  • Integrated frontlight system

Applications

  • E-Rreader
  • E-paper signage
  • Access control terminal
  • Identity authentication device
  • Intelligent transportation terminal

Dimension Diagram

Mechanical Drawing - M5Stack PaperMono e-paper Development Board

Videos

发布日期: 2026-10-27 | 更新日期: 2026-11-04