新款运算放大器 - 运放

Apex Microtechnology PA167 High Voltage Power Operational Amplifiers feature a monolithic amplifier core designed for high-density power applications. These operational amplifiers offer output voltages up to 200V, providing 1A of continuous current. Separate supplies for the amplifier core and the output stage optimize the overall power dissipation in the devices. These operational amplifiers offer a wide range of temperature-compensated current limits. The PA167 operational amplifiers provide an additional over-current flag for flexible system protection and include an output disable function, adding another layer of optional protection. External compensation provides the user flexibility in choosing the optimum gain and bandwidth for the application. Typical applications include high-density voltage or current supplies, electrostatic transducers and deflection, deformable-mirror focusing, and piezo-electric positioning.
-
Apex Microtechnology PA167 High Voltage Power Operational AmplifiersFeature a monolithic amplifier core designed for high-density power applications.2026/8/25 -
Apex Microtechnology PA168 High Voltage Power Operational AmplifiersFeature a monolithic amplifier core designed for high-density power applications.2026/8/25 -
Apex Microtechnology PA169 Dual High Voltage Operational AmplifiersHouses two independent 200V, 4A peak operational amplifier (PA167) circuits.2026/8/25 -
Renesas Electronics RRA7900x 低功率运算放大器具有轨至轨输入/输出摆幅和坚固、简洁的架构。2026/4/22 -
Renesas Electronics RRA786x0 CMOS运算放大器具有低功耗特性和轨至轨输入/输出能力。2026/4/22 -
STMicroelectronics TSB192零漂移运算放大器具有20µV的最大输入失调电压和扩展的电源电压工作范围。2026/3/25 -
Texas Instruments TLV904xD 运算放大器低功耗、轨至轨输入输出运算放大器,专为高增益电池供电应用而设计。2026/3/9 -
Nisshinbo MUSES8921 Operational AmplifiersHigh-quality sound, J-FET input, dual op-amps that are optimized for high-end audio applications.2025/12/26 -
ROHM Semiconductor LMRx802-LB 运算放大器运算放大器的特点是低噪声、低输入失调电压和低输入偏置电流。2025/11/24 -
STMicroelectronics TSZ901高精度/高带宽零漂移运算放大器设计用于需要长期稳定性和低噪声的精密型应用。2025/10/29 -
Microchip Technology MIC333/MIC2333零点漂移运算放大器具备输入失调电压校正功能,可实现极低的失调及失调漂移。2025/8/5 -
Apex Microtechnology Piezo DrivesHigh-voltage, precision drive electronics for capacitive piezo-actuator loads.2025/8/1 -
Nisshinbo MUSES8920A Dual Operational AmplifiersHigh-quality J-FET input op amps for high-end, professional, & portable audio applications.2025/7/25 -
Nisshinbo NL8902 Dual Audio Operational AmplifiersHigh-quality op amps that implement "MUSES" sound technology for more productive technology.2025/7/15 -
Nisshinbo NLx333 Operational AmplifiersSingle and dual rail-to-rail input and output single supply OpAmp.2025/7/9 -
ROHM Semiconductor LM2904和LM2902接地检测运算放大器非常适合用于汽车、消费类电子产品和电流检测应用。2025/6/16 -
STMicroelectronics TSL6801、TSL6802和TSL6804运算放大器此系列单通道、双通道和四通道放大器具有2.5V至5.5V的宽电源电压范围,带宽为8kHz。2025/4/9 -
ROHM Semiconductor TLR237xY-C 运算放大器轨至轨、I/O单片集成单路或双路独立CMOS运算放大器。2025/3/28 -
Texas Instruments TLVx888零漂移多路复用友好型运算放大器此系列器件是宽带宽、低噪声和零漂移运算放大器。2025/2/13 -
Texas Instruments TLV914x高压RRIO运算放大器高压 (18V) 轨至轨输入和输出 (RRIO) 运算放大器系列。2025/2/11 -
Texas Instruments TLVx316/TLVx316-Q1 RRIO运算放大器特性包括低IQ 、轨到轨输入和输出摆幅、宽带宽和噪声非常低。2025/2/11 -
Texas Instruments LMC603x/LMC6035-Q1低功耗CMOS运算放大器这些经济型低压运算放大器能够在600Ω 的负载下实现轨至轨输出摆幅。2025/2/10 -
Texas Instruments RC4580音频运算放大器双通道、32V、12MHz、低噪声放大器,设计用于音频应用,如改善音调控制。2025/1/30 -
Texas Instruments LMV34x/LMV34x-Q1轨到轨运算放大器这些器件具有低电压、低功耗和轨到轨输出摆幅能力。2025/1/24 -
Texas Instruments TLV34xx低电压轨至轨输出运算放大器这些器件具有低功耗、低电压和轨至轨输出摆幅功能。2025/1/24 -