Marki Microwave MMIC Equalizers

Marki Microwave MMIC Equalizers are an ideal solution for compensating for low-pass filtering effects in RF/microwave and high-speed digital systems. The devices feature a unique design that delivers superior return loss compared to competitors. The Marki Microwave Equalizers GaAs MMIC technology supplies consistent unit-to-unit performance in a small, low-cost form factor.

Features

  • DC attenuation options
  • Typical insertion loss
  • VSWR <1.5:1 over entire band

Applications

  • RF transceivers
  • High-speed data
  • Telecom
  • Cable loss compensation
  • Amplifier compensation

Functional Block Diagram

Block Diagram - Marki Microwave MMIC Equalizers
View Results ( 13 ) Page
物料编号 数据表 封装 / 箱体 最小工作温度 最大工作温度
MEQ6-7ASM MEQ6-7ASM 数据表 QFN - 55 C + 100 C
MEQ7-20ASM MEQ7-20ASM 数据表 QFN - 55 C + 100 C
MEQ10-26CSP1 MEQ10-26CSP1 数据表
MEQ20-20CSP1 MEQ20-20CSP1 数据表
MEQ20-40CSP1 MEQ20-40CSP1 数据表
MEQ3-20CSP1 MEQ3-20CSP1 数据表
MEQ3-40CSP1 MEQ3-40CSP1 数据表
MEQ6-26CSP1 MEQ6-26CSP1 数据表
MEQ6-40CSP1 MEQ6-40CSP1 数据表
MEQ6-45CSP1 MEQ6-45CSP1 数据表
发布日期: 2026-02-18 | 更新日期: 2026-09-22