新款IMU-惯性测量单元

Bosch BMI423 Inertial Measurement Unit (IMU) offers an extended measurement range and low power consumption. Designed for always-on sensing in wearables, these IMUs combine a measurement range of ±32g and ±4000dps with on-sensor functions, including bone-conduction-based voice activity detection, gesture recognition, and step counting. These IMUs offer high precision, intelligent power management, advanced on-sensor functionality, and high-dynamic-range motion capture. Specifications include low noise levels, 25µA power consumption during acceleration, and flexible interfaces, including I3C, I2C, and SPI. Bosch BMI423 IMUs are available in a 2.5mm x 3mm x 0.8 mm3 LGA package, making them ideal for space-constrained designs.
-
Bosch BMI423 Inertial Measurement UnitOffers an extended measurement range and low power consumption.2026/9/22 -
STMicroelectronics LSM6DSK320X 6轴惯性测量单元(IMU)紧凑型、低功耗、高性能的6轴惯性测量单元 (IMU)。2026/9/3 -
STMicroelectronics ISM6HGK256X智能惯性测量单元一款高端、低噪声、低功耗的6轴智能惯性测量单元 (IMU)。2026/9/3 -
STMicroelectronics ASM330LHHG1 6轴惯性测量单元配备3轴数字陀螺仪和加速计,具有上至+125°C的扩展温度范围。2026/4/14 -
MicroStrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU)Delivers precision measurements of dynamic inclination, angular rate, and acceleration.2025/10/17 -
STMicroelectronics ISM6HG256X智能惯性测量单元一款高性能、低噪声、低功耗的6轴IMU,配备两个加速计和一个陀螺仪。2025/10/3 -
Bosch BHI385智能可编程AI IMU将6轴IMU与32位可编程微控制器和集成的AI功能相结合。2025/7/21 -
Bosch BMI330扩展温度IMU集成一个3轴陀螺仪和一个3轴加速度计,实现精准的运动感应检测。2025/7/8 -
TDK IAM-20680HV运动跟踪传感器适用于汽车应用的高值SmartAutomotive™ 6轴MotionTracking® MEMS设备。2025/6/6 -
STMicroelectronics LSM6DSV80X 6轴惯性测量单元集成了两个加速度计结构,可实现16g和80g全量程传感、智能以及陀螺仪。2025/4/29 -
Murata SCH16T-K10 6-DOF陀螺仪和加速度计结合了高性能3轴角速度和3轴加速度计。2025/4/2 -
Xsens Sirius坚固型惯性测量单元Delivers consistent performance for autonomous systems operating in demanding conditions.2024/12/17 -
MicroStrain by HBK 3DM-CV7战术级加固型IMU这些器件采用小型轻便OEM封装,具有战术级惯性性能。2024/5/27 -
STMicroelectronics ISM330BX惯性测量单元 (IMU)包括一个三轴数字加速度计和一个带三个通道的3轴数字陀螺仪。2024/5/8 -
TDK ICM-42370-P高性能3轴加速度计高性能MEMS MotionTracking器件,采用2.5mm x 3mm x 0.76mm 14引脚LGA封装。2024/4/30 -
Panasonic EWTS5G 6-in-1传感器为汽车应用提供符合ISO26262标准的功能安全标准。2024/4/15 -
ACEINNA MTLT305E Dynamic Tilt Sensor ModuleSingle sensor version of the MTLT335D and is the replacement device for MTLT305D.2024/4/8 -
MicroStrain by HBK 3DM-GV7战术级加固型IMU采用精密加工铝制外壳,经过IP68防护等级测试。2024/4/8 -
STMicroelectronics Sensirion传感器技术STMicroelectronics和Sensirion:产品快速上市的独特入门产品。2024/4/4 -
TDK IIM-42653 SmartIndustrial™ MotionTracking器件支持-40°C至+105°C的扩展工作温度范围。2024/4/3 -
STMicroelectronics LSM6DSV320X 6轴惯性测量单元(IMU)设计用于提供精确的运动检测和传感器融合功能。2024/3/25 -
TDK ICM-45686高性能IMUBalancedGyro™ 技术、220µA的低6轴额定电流以及4000dps和32g下的高FSR。2023/10/15 -
TDK ICM-45605高性能IMU(带BalancedGyro™)采用BalancedGyro™ 技术,具有220µA的低6轴IMU额定电流。2023/10/15 -
STMicroelectronics LSM6DSV32X 6轴惯性测量单元(IMU)配备三轴数字加速度计和三轴数字陀螺仪。2023/10/1 -
Xsens MTi-320 Active Heading Tracker (AHT) ModuleDesigned for high-volume applications requiring accurate heading tracking.2023/8/22 -