Crydom / Sensata MCX PCB Mount SIP Solid State Relays
Crydom's MCX PCB Mount SIP Solid State Relays are rated to 5A at 280VAC. Features include exceptional steady-state current plus ultra-high surge ratings. Models are available to switch up to 660Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. The pinout is compatible with Series 6 and OAC type I/O modules. Typical applications include energy and infrastructure, network disconnect systems, medical, sorting equipment, transportation, and aircraft power supplies.Features
- SIP SSR
- Ratings to 5A at 660 VAC
- SCR output for heavy industrial loads
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- Plastic encapsulated
Applications
- Energy and infrastructure
- Network disconnect systems
- Medical
- Sorting equipment
- Transportation
- Aircraft power supplies
Wiring Diagram
发布日期: 2012-08-16
| 更新日期: 2020-12-17