Kavlico PTA5000 Modular Pressure Sensors

Kavlico PTA5000 Modular Pressure Sensors

Kavlico PTA5000 Modular Pressure Sensors utilize Kavlico's thin-film strain gauge sensing technology, incorporating a hermetically sealed design with no internal sealing required. The sensors are designed for hash environments with a rugged 304 stainless steel housing surrounding the PTA5000 transducer.

Kavlico's PTA5000 series features a small, compact design and low overall weight that makes them ideal for applications with spacing and weight limitations. The sensors are media resistant, allowing for a broad range of liquid and gaseous media compatibility and can be used at high operating temperatures.

Features
  • Hermetically sealed
  • Rugged & durable
  • Compact & light-weight
  • Resistant to chemical attack
  • Superior long-term stability & repeatability
  • Outstanding shock & vibration performance
Applications
  • Compressors
  • Hydraulic systems
  • Agricultural equipment
  • Construction equipment
  • Heat pumps
  • Wind energy
  • HVAC systems
  • Chemical industry
 
Part NumberDescriptionOperating PressurePressure TypeOutput TypeOutput VoltageOperating Supply Voltage







Loading First Previous Next Last
eNews
  • Kavlico / Sensata
发布日期: 2015-10-09 | 更新日期: 2015-10-09