Sensata Technologies FaultBreak FBC600 Contactors

Sensata Technologies FaultBreak FBC600 Contactors provide advanced protection and reliability for a wide range of electric vehicles (EVs), including battery EVs (BEVs) and commercial trucks. These contactors address limitations faced by traditional fuse and contactor systems by combining resettable fault interruption with a hermetically sealed structure. Additional features include a passive auto-trigger mechanism that ensures rapid disconnection during short-circuit events, without the need for external electronics. The optimized design of Sensata FaultBreak FBC600 Contactors simplifies the system architecture, reducing weight and complexity, making the series suitable for a wide range of applications.

Features

  • Provides advanced protection and reliability
  • Resettable fault interruption
  • Hermetically sealed structure
  • Passive auto-trigger mechanism
  • Optimized design

Applications

  • BEVs
  • Hybrid EVs (HEVs)
  • Commercial trucks
  • Charging stations
发布日期: 2026-03-11 | 更新日期: 2026-03-11