Sensata Technologies STPS500P Active + Passive PyroFuse

Sensata Technologies STPS500P Active + Passive PyroFuse combines system-triggered and current-driven interruption in a single device. This combination enables reliable, redundant high-voltage fault protection for electrified systems. The STPS500P PyroFuse addresses the limitations of traditional circuit protection approaches and the increasing complexity of modern high-voltage electric-vehicle and electrified-system architectures. Features include a dual-trigger design that provides redundancy at the device level, ensuring reliable circuit interruption even when upstream electronics or sensors are unavailable. Instead of relying on thermal elements, this PyroFuse uses a current-driven mechanism that responds directly to electrical conditions, enabling fast interruption performance. By improving response speed and reliability, the STPS500P PyroFuse enables broader system-level benefits. Sensata Technologies STPS500P Active + Passive PyroFuse is suitable for electric vehicles, commercial transportation, charging infrastructure, and industrial electrification systems.

Features

  • Independent passive safety with integrated electromechanical trigger
  • Both active and passive fast disconnect in milliseconds
  • Active safety with an external trigger
  • Negligible power loss or thermal aging
  • Tunable trip current

Applications

  • Passenger vehicles
  • Hybrid vehicles
  • Construction
  • Battery electric vehicles
  • Aerospace
  • Bus, truck, and trailer
  • Agriculture
  • Data centers

Specifications

  • 1000V/500A rated voltage/current
  • 0A minimum breaking capacity
  • <1ms active operating time
  • 50MΩ IR at 1000V@RT
  • 12VDC voltage power supply
  • 2000A to 2500A trigger current
  • ≤60µΩ busbar resistance
  • 90mm2 busbar cross-section
发布日期: 2026-07-28 | 更新日期: 2026-08-18