Sensepeek SQ10 Handsfree Probes
Sensepeek SQ10 Handsfree Probes are designed to make instant measurements. These probes come with test wires for connection directly to a multimeter or other preferred tool. The SQ10 probes feature a lower point of gravity, making them more stable than the SP series of probes. Sensepeek SQ10 Handsfree Probes also feature <0.02Ω needle resistance, 2A maximum DC current, and 0.5mm probe tip diameter. The SQ10 probes are RoHS and REACH compliant.
Features
- 1 attenuation ratio
- <0.02Ω needle resistance
- 2A maximum DC current
- 0.5mm probe tip diameter
- 200VDC + peak AC overvoltage protection
- -40°C to 80°C operaitng temperature range
- 0% RH to 80% RH operating humidity range
- 2km maximum altitude
Kit Contents
- 6011 SQ10 Probes:
- 2x SQ10 probes and pin-tipped test needles (red/black)
- 2x Banana to dupont test wires (red/black)
- 1x Set of cable holders (red/black)
- 2x Extra test needles
- 6005 SQ10 Probes:
- 4x SQ10 probes and pin-tipped test needles (black)
- 2x Banana to dupont test wires (red/black)
- 5x Dupont to dupont test wires
- 1x Set of cable holders (4 colors)
- 4x Extra test needles
Additional Resources
发布日期: 2023-09-13
| 更新日期: 2026-04-14