新款运动与定位传感器

Bosch BMI423 Inertial Measurement Unit (IMU) offers an extended measurement range and low power consumption. Designed for always-on sensing in wearables, these IMUs combine a measurement range of ±32g and ±4000dps with on-sensor functions, including bone-conduction-based voice activity detection, gesture recognition, and step counting. These IMUs offer high precision, intelligent power management, advanced on-sensor functionality, and high-dynamic-range motion capture. Specifications include low noise levels, 25µA power consumption during acceleration, and flexible interfaces, including I3C, I2C, and SPI. Bosch BMI423 IMUs are available in a 2.5mm x 3mm x 0.8 mm3 LGA package, making them ideal for space-constrained designs.
-
Bosch BMI423 Inertial Measurement UnitOffers an extended measurement range and low power consumption.2026/9/22 -
STMicroelectronics LSM6DSK320X 6轴惯性测量单元(IMU)紧凑型、低功耗、高性能的6轴惯性测量单元 (IMU)。2026/9/3 -
STMicroelectronics ISM6HGK256X智能惯性测量单元一款高端、低噪声、低功耗的6轴智能惯性测量单元 (IMU)。2026/9/3 -
Infineon Technologies XENSIV™ TLE49012 / TLI49012磁性角度传感器高精度数字型角度传感器,具有超低延迟,能轴向和轴侧测量。2026/8/20 -
Infineon Technologies XENSIV™ TLE55493车轮速度传感器XENSIV™磁性车轮速度传感器可用于安全应用中的高精度速度测量。2026/7/21 -
STMicroelectronics VL53L9直接飞行时间 (dToF) LiDAR模块该模块易于集成,最多可达2.3k个区域,适用于智能手机相机辅助和AR/VR。2026/7/16 -
DFRobot SEN0682 64 x 8 Matrix DTOF 3D Laser Ranging SensorA compact, solid-state LiDAR designed for robotics that features a 120° × 20° field of view (FoV).2026/5/7 -
DFRobot SEN0690 Linear Flexible Potentiometer SensorThe device can enable linear touch control for wearables, curved dashboards, and soft robotics.2026/5/6 -
DFRobot SEN0686 Circular Flexible Potentiometer SensorThis device converts physical pressure into a linear voltage signal ranging from 0.2V to 0.8V.2026/5/6 -
Benewake VLS-H5 Underwater 360° Single-Line Scanning LiDARObtains high-precision point data by measuring distances to pool walls via 360° scanning at 6Hz.2026/5/5 -
DFRobot SEN0691 Fermion C4002毫米波人体存在传感器传感器通过微动作检测实现“真实存在”感知自动化。2026/4/29 -
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.2026/4/23 -
Infineon Technologies AS5173磁位置传感器该设备测量与晶圆表面垂直的通量密度Bz,覆盖全转角。2026/4/21 -
STMicroelectronics ASM330LHHG1 6轴惯性测量单元配备3轴数字陀螺仪和加速计,具有上至+125°C的扩展温度范围。2026/4/14 -
Panasonic HL-G2网络功能激光位移传感器高性能位移计,分辨率为0.5μm,全量程线性度为±0.05%。2026/4/7 -
Benewake TF-UW500 Underwater Single-Point ToF LiDARDelivers reliable distance measurement, mapping, and positioning beneath the water’s surface.2026/3/9 -
Renesas Electronics RAA2P452x汽车感应式位置传感器无磁传感器,可用于绝对旋转、线性或弧形位置感应。2026/3/9 -
M5Stack Chain ToF Laser Ranging Sensor NodeIntegrates a VL53L0C laser ranging module, supporting a measurement range of 30mm to 2000mm.2026/3/4 -
Amphenol VDS130振动数据源4通道IEPE到MQTT数字转换器,适用于IIOT、云和分析平台。2026/2/17 -
DFRobot TF-NOVA Line Laser LiDAR SensorFeatures a wide 14° x 1° detection area and is equipped with interfaces like UART and I2C.2026/2/3 -
DFRobot TFA300-L Lightweight Single-Point LiDAR SensorOffers fast, precise distance measurements up to 290m, with dual-protocol connectivity.2026/2/3 -
STMicroelectronics MIS2DU12超低功耗加速计高性能线性三轴加速计,具有先进的数字能力。2026/2/2 -
ams OSRAM TMF8829直接飞行时间(dToF)传感器可配置分辨率为8x8、16x16、32x32和48x32;基于SPAD、TDC和直方图技术。2026/1/13 -
Vishay REC 20 LR精密线性位置传感器测量范围可达10mm,精度高,达±1%。2026/1/2 -
Murata SCA3400高性能三轴加速计在温度和时间方面,具有坚固耐用、低噪声密度、良好的线性度和高偏移稳定性。2025/12/30 -